
This 20-conductor flat ribbon cable features a 1.27mm pitch and is constructed with 28AWG copper conductors. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The cable is compliant with ELV regulations and is insulated with Teflon material. It is designed to handle a maximum current rating of 1.6A and a maximum voltage rating of 200V AC.
TE Connectivity FST-11A-20 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Conductors | 20 |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-11A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
