
TE Connectivity FST-12A-8 technical specifications.
| Current Rating | 1A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Number of Conductors | 8 |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-12A-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
