
This 12-conductor flat ribbon cable features a 2.54mm pitch and is rated for 3A and 300V AC. It is constructed with copper conductors and Teflon insulation. The cable is compliant with ELV regulations and is suitable for operation between -40°C and 150°C. It is designed for through-hole termination.
TE Connectivity FST-21.25B-12 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 12 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21.25B-12 to view detailed technical specifications.
No datasheet is available for this part.
