TE Connectivity FST-21A technical specifications.
| Body Material | Copper |
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Contact Material | Copper |
| Depth | 0.84mm |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | FLEXSTRIP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.