TE Connectivity FST-21A-1 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 1 |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FST-21A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.