
10-circuit interconnection device featuring a 2.54mm pitch and 10 conductors. Constructed with PTFE body and jacket materials, it offers a 3A current rating and a maximum operating temperature of 150°C. This device boasts a characteristic impedance of 114 Ohms and a voltage rating of 300V AC. Designed for ribbon, flat wire/cable with a 24AWG gauge, it is RoHS compliant.
TE Connectivity FST-21A-10 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Jacket Material | PTFE |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A-10 to view detailed technical specifications.
No datasheet is available for this part.
