
TE Connectivity FST-21A-12 technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Number of Conductors | 12 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
