TE Connectivity FST-21A-3 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper Alloy |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-21A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.