
TE Connectivity FST-22A-14 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-22A-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
