TE Connectivity FST-22A-2 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-22A-2 to view detailed technical specifications.
No datasheet is available for this part.