
20-circuit, 24AWG ribbon cable interconnection device featuring a 2.54mm cable pitch. Constructed with PTFE body and jacket materials, and copper conductors, this device offers a 3A current rating and 300V voltage rating. It operates within a temperature range of -40°C to 150°C, with a characteristic impedance of 114 Ohms and a capacitance of 11.4pF. This RoHS compliant component is designed for cable mounting.
TE Connectivity FST-22A-20 technical specifications.
| Body Material | PTFE |
| Cable Pitch | 2.54mm |
| Capacitance | 11.4pF |
| Characteristic Impedance | 114R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 3A |
| Impedance | 114R |
| Jacket Material | PTFE |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-22A-20 to view detailed technical specifications.
No datasheet is available for this part.
