
This 24AWG flat ribbon cable features a 2.54mm pitch and is insulated with Teflon. It has a maximum operating temperature range of -40°C to 150°C and is compliant with ELV regulations. The cable has 25 conductors and a maximum current rating of 3A. It is also RoHS compliant and suitable for use with a maximum voltage rating of 300V AC.
TE Connectivity FST-22A-25 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Insulation Material | Teflon |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 25 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-22A-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
