
TE Connectivity FST-23A technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 0.84mm |
| Gender | Male |
| Length | 76.2mm |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-23A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.