
TE Connectivity FST-23A-5 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Yellow |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 114R |
| Insulation Material | Fluoropolymer |
| Max Current Rating | 3A |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 5 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-23A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.