
TE Connectivity FST-24A-15 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| ELV | Compliant |
| Jacket Material | PTFE |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-24A-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
