TE Connectivity FST-24A-5 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Mount | Cable |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-24A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.