
TE Connectivity FTG09G04 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 14mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Cycles) | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F, Alcoswitch |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, 3PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FTG09G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
