TE Connectivity FTH0904 technical specifications.
| Actuator Length | 6.5mm |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Life (Cycles) | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Bushing |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F-SERIES |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FTH0904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.