
TE Connectivity FTN79 technical specifications.
| Contact Material | Silver |
| Height | 14.8mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | F |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FTN79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.