
TE Connectivity FTT0904 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Mount | Bushing, Panel |
| Package Quantity | 100 |
| Series | F-SERIES |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FTT0904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.