
TE Connectivity FX2-D3227 technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FX2-D3227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
