
TE Connectivity FX2-D3247 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FX2-D3247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.