
TE Connectivity G-08-S1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Type | Power |
| Depth | 1.75mm |
| Gender | Female |
| Height | 1.75mm |
| Length | 13.15mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity G-08-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
