TE Connectivity GDH10SFN technical specifications.
| Contact Current Rating | 25mA |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.27mm |
| Length | 13.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Row Spacing | 7.6mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDH10SFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.