TE Connectivity GDP10S04 technical specifications.
| Actuator Type | PIANO |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 15 |
| Series | GDP |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDP10S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.