
TE Connectivity GDS02S04 technical specifications.
| Actuator Type | Standard |
| Contact Material | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 90 |
| Series | GDS |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDS02S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.