
TE Connectivity GDS0404 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyester, Polyamide |
| Contact Material | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDS0404 to view detailed technical specifications.
No datasheet is available for this part.