
TE Connectivity GDS04S04 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyester, Polyamide |
| Actuator Type | SLIDE |
| Package/Case | DIP |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount, PCB |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDS04S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.