
TE Connectivity GDS06S04 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDS06S04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
