TE Connectivity GELCAP-3(B5) technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GELCAP-3(B5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.