
TE Connectivity GELWRAP-33/10-200(B6) technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 200mm |
| Material | Silicone |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GELWRAP-33/10-200(B6) to view detailed technical specifications.
No datasheet is available for this part.