TE Connectivity GELWRAP-33/10-250-B30 technical specifications.
| Color | Black |
| Diameter | 33mm |
| Insulation | Insulated |
| Length | 250mm |
| Series | GELWRAP |
| Shrouded | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GELWRAP-33/10-250-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.