TE Connectivity GTAP-1(B72) technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Ports | 4 |
| Package Quantity | 72 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GTAP |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTAP-1(B72) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.