TE Connectivity GTCA28-272L-P03 technical specifications.
| Capacitance | 1pF |
| Package/Case | Axial |
| ELV | Compliant |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 3kA |
| RoHS Compliant | Yes |
| Series | GT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA28-272L-P03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.