TE Connectivity GTCC23-351M-R01-2 technical specifications.
| Diameter | 3mm |
| Length | 4.5mm |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | GTCS23 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCC23-351M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.