TE Connectivity GTCN26-101M-P02-B technical specifications.
| ELV | Compliant |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2kA |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCN26-101M-P02-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.