
TE Connectivity GTCR36-351M-P05-FS technical specifications.
| Package/Case | Radial |
| Diameter | 6.5mm |
| ELV | Compliant |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 5kA |
| Series | GT |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR36-351M-P05-FS to view detailed technical specifications.
No datasheet is available for this part.
