TE Connectivity GTCR38-231M-Q10-FS technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 280V |
| Min Breakdown Voltage | 184V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Series | GT |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR38-231M-Q10-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.