TE Connectivity GTCR38-351M-P20 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| ELV | Compliant |
| Fail Short | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 280V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| Series | GT |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR38-351M-P20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.