TE Connectivity GTCR38-421M-R10 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| ELV | Compliant |
| Fail Short | No |
| Lead/Base Style | Radial |
| Max Operating Temperature | -90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCR38-421M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.