TE Connectivity GTCS23-201M-R01-2 technical specifications.
| Capacitance | 5E-13F |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | GTCx23 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCS23-201M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.