TE Connectivity GTCS35-601M-R05 technical specifications.
| Diameter | 5mm |
| Length | 7.6mm |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Series | GTCx35 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCS35-601M-R05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.