
TE Connectivity GTCS38-900M-R10 technical specifications.
| Diameter | 8mm |
| Length | 10mm |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Series | GTCx38 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GTCS38-900M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.