TE Connectivity H-183-4-N technical specifications.
| Package/Case | Module |
| Frequency | 30MHz |
| Insertion Loss | 2.5dB |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity H-183-4-N to view detailed technical specifications.
No datasheet is available for this part.