TE Connectivity H-8-4-SMA technical specifications.
| Depth | 38.1mm |
| Length | 82.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H-8-4-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.