TE Connectivity H1138/5000 technical specifications.
| Body Material | PVC |
| Color | Clear |
| Length | 42mm |
| Series | FASTON .250 Utilux |
| Tab Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H1138/5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.