TE Connectivity 1-1627025 Series Crimp Tab Terminal, 6.35 x 0.8 mm, 19 to 14 AWG Nickel Silver Alloy Plated
TE Connectivity H1192B/R4000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 19.8mm |
| Series | 1-1627025 |
| Shrouded | No (Without) |
| Tab Thickness | 0.8mm |
| Tab Width | 6.35mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H1192B/R4000 to view detailed technical specifications.
No datasheet is available for this part.