TE Connectivity H2097B/1000 technical specifications.
| Color | Black |
| Depth | 16.7mm |
| Length | 50.9mm |
| Material | Nylon |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H2097B/1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.