TE Connectivity H25931/R8000 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 17.8mm |
| Series | FASTON .250 Utilux |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H25931/R8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.