TE Connectivity H2593ET/R2500 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Series | UTILUX .250 |
| Tab Thickness | 0.8mm |
| Tab Width | 6.3mm |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H2593ET/R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.